- RS Stock No.:
- 122-8311
- Mfr. Part No.:
- DFM3130050
- Brand:
- DeWALT
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 200
$32.15
(exc. GST)
$35.37
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $32.15 | $0.161 |
*price indicative |
- RS Stock No.:
- 122-8311
- Mfr. Part No.:
- DFM3130050
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Express Nails
Specifications
Attribute | Value |
---|---|
Finish | Zinc Plated |
Length | 40mm |
Diameter | 6mm |
Head Type | Flat Round |
Material | Steel |
Related links
- DeWALT Zinc Plated Steel Round Nails; 110mm x 8mm;
- DeWALT Zinc Plated Steel Round Nails; 70mm x 8mm;
- DeWALT Zinc Plated Steel Round Nails; 60mm x 6mm;
- DeWALT Zinc Plated Steel Round Nails; 80mm x 6mm;
- DeWALT Zinc Plated Steel Masonry Anchor 55mm, 6mm Fixing Hole
- Dewalt Zinc Plated Steel Threaded Rod DFC4130000 110mm
- DeWALT Zinc Plated Steel Round Nails; 130mm x 8mm;
- DeWALT Zinc Plated Steel Round Nails; 150mm x 8mm;