- RS Stock No.:
- 122-8307
- Mfr. Part No.:
- DFM3310100
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-8307
- Mfr. Part No.:
- DFM3310100
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT PBZ-Pro Steel Wedge Nails
The DeWALT steel wedge nails are an excellent choice for using in cracked or uncracked concrete and solid brick and sand lime stone. The white zinc plated hammer set anchor is designed for push through installation on medium loads.
Features and Benefits
Quick and simple to use
No special tools required
Safe and controlled expansion
No special tools required
Safe and controlled expansion
Typical Applications
Fixing battens
Metal profiles
Wire hanging ventilation pipes
Metal profiles
Wire hanging ventilation pipes
Approvals
ETA part 6
F30 to F120 fire resistance
F30 to F120 fire resistance
Specifications
Attribute | Value |
---|---|
Length | 35mm |
Diameter | 6mm |
Head Type | Flat Round |
Material | Steel |