- RS Stock No.:
- 662-2577
- Mfr. Part No.:
- CD74HC4067M96
- Brand:
- Texas Instruments
- RS Stock No.:
- 662-2577
- Mfr. Part No.:
- CD74HC4067M96
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 24 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 15.4 x 7.52 x 2.35mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- Nexperia 74HC4053PW Quad Multiplexer 16-Pin TSSOP16
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus...
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer...
- Renesas Electronics QS3VH257S1G8 Multiplexer/Demultiplexer Bus...
- Texas Instruments CD4053BM Multiplexer/Demultiplexer Demultiplexer 2-of-1