Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 34 A, 55 V, 3-Pin TO-220AB Nexperia BUK9535-55A,127
RS Stock No.:
484-2892
Mfr. Part No.:
BUK9535-55A,127
Brand:
Nexperia
This image is representative of the product range
View all MOSFETs
Discontinued product
RS Stock No.:
484-2892
Mfr. Part No.:
BUK9535-55A,127
Brand:
Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
N-Channel MOSFET, 40V to 55V
MOSFET Transistors, NXP Semiconductors
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
32 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
85 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-10 V, +10 V
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Transistor Material
Si
Width
4.5mm
Length
10.3mm
Height
9.4mm
Minimum Operating Temperature
-55 °C