- RS Stock No.:
- 361-1726
- Mfr. Part No.:
- M3PRC-4W 400VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-1726
- Mfr. Part No.:
- M3PRC-4W 400VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Orange housing manufactured to DIN 43 880
DIN rail mount
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | SPDT |
Voltage Sensing Range | Maximum of 400V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Phase Sensitivity | Neutral Loss, Phase Loss |
Time Delay | 0.2 → 10s |
Height | 89mm |
Length | 59mm |
Operating Temperature Range | -20 → +60°C |
Maximum Voltage Sensed | 400V ac |
Minimum Operating Temperature | -20°C |
Width | 35mm |
Maximum Operating Temperature | +60°C |
Dimensions | 59 x 35 x 89mm |