- RS Stock No.:
- 133-5683
- Mfr. Part No.:
- RDE5C1H332J0M1H03A
- Brand:
- Murata
300 In Global stock for delivery within 5 working day(s)
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.363
(exc. GST)
$0.399
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.363 | $9.075 |
500 - 975 | $0.354 | $8.85 |
1000 + | $0.349 | $8.725 |
*price indicative |
- RS Stock No.:
- 133-5683
- Mfr. Part No.:
- RDE5C1H332J0M1H03A
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Terminal Type | Radial |
Suppression Class | Class I |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 3.3nF MLCC ±10% , SMD
- Murata 3.3nF MLCC SMD