- RS Stock No.:
- 916-3734
- Mfr. Part No.:
- PIC16F18313-I/P
- Brand:
- Microchip
30 In AU stock for next working day delivery
100 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.889
(exc. GST)
$2.078
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.889 | $18.89 |
20 - 90 | $1.827 | $18.27 |
100 + | $1.766 | $17.66 |
*price indicative |
- RS Stock No.:
- 916-3734
- Mfr. Part No.:
- PIC16F18313-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC16F18313/18323 8-Bit Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture in various pin and package options.
PIC16F18313/18323 Microcontrollers are based on Microchips Enhanced Mid-Range core and include new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
PIC16F18313/18323 Microcontrollers are based on Microchips Enhanced Mid-Range core and include new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Interrupt Capability
Internal Oscillator
6 or 12 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low voltage Programming (LVP)
Peripheral Pin Select (PPS)
49 Instructions
16 Level Hardware Stack
Interrupt Capability
Internal Oscillator
6 or 12 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low voltage Programming (LVP)
Peripheral Pin Select (PPS)
Power-Saving Features
Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low-Power Modes
Sleep mode: 50 nA @ 1.8 V (typical)
Watchdog Timer: 500 nA @ 1.8 V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8 V (typical)
SLEEP, IDLE and DOZE Low-Power Modes
Sleep mode: 50 nA @ 1.8 V (typical)
Watchdog Timer: 500 nA @ 1.8 V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8 V (typical)
Peripheral Features
10-bit Analogue-to-Digital Converter – 5 or 11 channels depending on model
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP) - 1 or 2 depending on model
Voltage Reference
Two Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG)
Two Capture/Compare/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
EUSART – RS-232, RS-485 and LIN compatible
Master Synchronous Serial Port (MSSP) – I2C, SMBus, PMBus compatible
Data Signal Modulator (DSM)
Two 8-bit Timers with Hardware Limit Timer (HLT)
One 16-bit Timer
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP) - 1 or 2 depending on model
Voltage Reference
Two Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG)
Two Capture/Compare/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
EUSART – RS-232, RS-485 and LIN compatible
Master Synchronous Serial Port (MSSP) – I2C, SMBus, PMBus compatible
Data Signal Modulator (DSM)
Two 8-bit Timers with Hardware Limit Timer (HLT)
One 16-bit Timer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 3.5 kB |
Maximum Frequency | 32MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Width | 0.28in |
Dimensions | 0.4 x 0.28 x 0.21in |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (2 x 10 bit) |
Height | 5.33mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 10.16mm |
Maximum Number of Ethernet Channels | 0 |
ADCs | 5 x 10 bit |
Related links
- Microchip PIC16F18323-I/P PIC16F 3.5 kB Flash, 14-Pin PDIP
- Microchip PIC16F15313-I/SN PIC16F 3.5 kB Flash, 8-Pin SOIC
- Microchip PIC16F18323-I/ST PIC16F 3.5 kB Flash, 14-Pin TSSOP
- Microchip PIC16F1826-E/P PIC16F 3.5 kB Flash, 18-Pin PDIP
- Microchip PIC16F18323-I/SL PIC16F 3.5 kB Flash, 14-Pin SOIC
- Microchip PIC16F18313-I/RF PIC16F 3.5 kB Flash, 8-Pin UDFN
- Microchip PIC16F18313-I/SN PIC16F 3.5 kB Flash, 8-Pin SOIC
- Microchip PIC16F18313-E/SN PIC16F 3.5 kB Flash, 8-Pin SOIC