- RS Stock No.:
- 738-0681P
- Mfr. Part No.:
- ATTINY85-20SH
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 738-0681P
- Mfr. Part No.:
- ATTINY85-20SH
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ATtiny85 8-Bit tinyAVR Microcontrollers
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.
Microcontroller Features
20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator
Peripheral Features
8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 1.024 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of UART Channels | 0 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 2.16mm |
Number of LIN Channels | 0 |
Length | 5.35mm |
ADCs | 4 x 10 bit |
Width | 5.4mm |
Pulse Width Modulation | 1(2 Channel) |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Dimensions | 5.35 x 5.4 x 2.16mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |