- RS Stock No.:
- 874-4171
- Mfr. Part No.:
- 3VA1112-4ED36-0AA0
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,302.21
(exc. GST)
$1,432.43
(inc. GST)
Units | Per unit |
1 + | $1,302.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-4171
- Mfr. Part No.:
- 3VA1112-4ED36-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens 3VA1 MCCBs
The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.
Compact design
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C
Siemens 3VA MCCBs and accessories
Specifications
Attribute | Value |
---|---|
Range | SENTRON |
Series | 3VA |
Number of Poles | 3 |
Current Rating | 125A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 690V |
Rated DC Voltage | 500V |
Mounting Style | Fixed |
Length | 76.2mm |
Width | 130mm |
Depth | 88mm |
Better World Product | Yes |
Better World Claim | Extended product life, Saves energy |
Break Time | Instantaneous |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Mounting Hole Diameter | 4.2mm |
Tripping Mechanism | Thermal-Magnetic |
Related links
- Siemens Breaking Capacity 36 kA
- Siemens Breaking Capacity 55 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 55 kA
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 70 kA, Fixed Mount
- Siemens Breaking Capacity 85 kA, Fixed Mount
- ABB MCCB 3P 125A 50 kA