- RS Stock No.:
- 849-4602
- Mfr. Part No.:
- LV432893
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 849-4602
- Mfr. Part No.:
- LV432893
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Compact NSX630N Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
The circuit breaker ComPact NSX630N, 50 kA at 415 VAC, MicroLogic 2.3 trip unit 630 A, 3 poles 3d has a part number of LV432893, and is part of the Compact NSX <630 range of products by Schneider Electric. Measuring at 15.8CM tall, 16.2CM wide, 29.4CM deep, and has a weight of 5.689KG. The barcode of this product is 3606480015069.
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 3 |
Current Rating | 630A |
Breaking Capacity at Maximum Voltage Rating | 85 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 255mm |
Width | 140mm |
Depth | 110mm |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Thermal-Magnetic |