Schneider Electric, NSX Range MCCB Molded Case Circuit Breaker 400 A, Breaking Capacity 85 kA, Fixed Mount
- RS Stock No.:
- 849-4589
- Mfr. Part No.:
- LV432693
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 849-4589
- Mfr. Part No.:
- LV432693
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 3 |
Current Rating | 400A |
Breaking Capacity at Maximum Voltage Rating | 85 kA |
Rated AC Voltage | 690V |
Length | 255mm |
Width | 140mm |
Depth | 110mm |