- RS Stock No.:
- 849-3961
- Mfr. Part No.:
- LV429631
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 849-3961
- Mfr. Part No.:
- LV429631
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Compact NSX100F Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 85 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 161mm |
Width | 105mm |
Depth | 86mm |
Tripping Mechanism | Thermal-Magnetic |
Related links
- Schneider Electric Breaking Capacity 25 kA, Panel Mount
- Siemens Breaking Capacity 36 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 200 kA, Fixed Mount
- Siemens Breaking Capacity 110 kA, Fixed Mount