Better World
Schneider Electric Acti 9 iC60N MCB, 1P, 6A Curve C, 100 → 133V AC, 12 → 48V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 790-8850
- Mfr. Part No.:
- A9F44106
- Brand:
- Schneider Electric
104 In AU stock for next working day delivery
79 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.85
(exc. GST)
$21.83
(inc. GST)
units | Per unit |
1 + | $19.85 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-8850
- Mfr. Part No.:
- A9F44106
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Acti9 iC60N MCBs 1 Pole
Acti 9 Schneider iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
A9F44106 Schneider Electric
This model has tripping curve type C that trips instantly at a rate of five to ten times its rated current. 1 pole breaker. Breaking capacity of 6kA. Current Rating 6 A
Features & Benefits
• IP20-rated terminals are protected against human touch and objects larger than 12mm
• Clips onto a DIN rail, for quick and tool-free installation or removal
• Large labelling area, so you can easily identify different circuits
• End-of-life optimised to reduce waste and allow for recovery of component materials
• Clips onto a DIN rail, for quick and tool-free installation or removal
• Large labelling area, so you can easily identify different circuits
• End-of-life optimised to reduce waste and allow for recovery of component materials
Applications
• Food and beverage industries
• Pharmaceutical manufacturing
• Textile industry
• Paper and pulp mills
• Pharmaceutical manufacturing
• Textile industry
• Paper and pulp mills
How do I reset this MCB?
This device has a toggle switch, so it's quick and simple to reset manually.
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 6A |
Tripping Characteristics | Type C |
Rated AC Voltage | 100 → 133 V, 12 → 60 V, 220 → 240V |
Rated DC Voltage | 12 → 48 V, 72V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Acti 9 |
Series | iC60N |
Circuit Breaker Type | MCB |
Length | 18mm |
Width | 85mm |
Mounting Style | DIN Rail Mount |
Depth | 78.5mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Terminal Contact Type | Screw |
Application | Distribution |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Thermal-Magnetic |
Related links
- Schneider Electric Acti 9 iC60H MCB 6A Curve C 72V DC, 10 kA...
- Schneider Electric Acti 9 iC60N MCB 10A Curve C 12 → 48V DC, 6 kA...
- Schneider Electric Acti 9 iC60N MCB 40A Curve C 12 → 48V DC, 6 kA...
- Schneider Electric Acti 9 iC60N MCB 32A Curve C 12 → 48V DC, 6 kA...
- Schneider Electric Acti 9 iC60N MCB 16A Curve C 12 → 48V DC, 6 kA...
- Schneider Electric Acti 9 iC60N MCB 63A Curve C 12 → 48V DC, 6 kA...
- Schneider Electric Acti 9 iC60N MCB 25A Curve C 12 → 48V DC, 6 kA...
- Schneider Electric Acti 9 iC60N MCB 50A Curve C 12 → 48V DC, 6 kA...