- RS Stock No.:
- 908-4079
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 908-4079
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro ispot Driverless Rectangular LED Bulkhead
The RS Pro ispot driverless IP65 LED bulkhead is one of the most advanced LED bulkhead lights on the market and available here with a choice of wattage, frame colour (black or white) and with a daylight colour temperature of 5700K.
Innovative high voltage LED chip - no driver required
Energy efficient super bright LED
Daylight 5700K
Unique ultra-thin, stylish design - only 36mm deep
High grade aluminium body and polycarbonate diffuser
Impact resistant
Flush mounted
Quick fix installation bracket
No visible screws on front - Tamper proof screws on rear
Available in black and white finishes
100-230V
Protection Rating: IP65
Energy efficient super bright LED
Daylight 5700K
Unique ultra-thin, stylish design - only 36mm deep
High grade aluminium body and polycarbonate diffuser
Impact resistant
Flush mounted
Quick fix installation bracket
No visible screws on front - Tamper proof screws on rear
Available in black and white finishes
100-230V
Protection Rating: IP65
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Rectangular |
Wattage | 20 W |
Voltage Rating | 100 → 240 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Clear |
Diffuser Colour | White |
Light Output Colour | White |
Length | 220 mm |
Width | 36 mm |
Depth | 130 mm |
Dimensions | 220 x 36 x 130 mm |
IP Rating | IP54 |
Standards Met | BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3 |
Case Material | Aluminium |
Lamp Shape | Rectangular |