- RS Stock No.:
- 828-8942
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 828-8942
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Columbus LED Round Bulkhead IP65
The Columbus LED round bulkhead luminaire is manufactured with a screw down polycarbonate diffuser and base. This light fitting have a poured gasket and is leader in vandal-resistant IP65 technology. Hinged gear tray with EdgeLED light guide and driver. The light guide allows the Columbus LED bulkhead luminaire to deliver a pleasant uniform light. The Columbus is also highly energy efficient, compared to standard bulkhead luminaires, thanks to its LED technology. The strength, robustness, slim and visually appealing profile of this LED bulkhead luminaire makes it ideal for wall or ceiling mounting, for external or internal use.
Robust Polycarbonate body
IP 65 rating – formed-in-place foam gasket seal protects from dust and water
High-impact clear prismatic polycarbonate diffuser
One-component hinged gear tray incorporating EdgeLED light guide and driver
Easy installation
Highly energy efficient EdgeLED optical system
Life span of up to 30,000 hours
Smooth external edges for vandal resistance and easy cleaning
Flush fit to fixing surface ensures vandal resistance
IP 65 rating – formed-in-place foam gasket seal protects from dust and water
High-impact clear prismatic polycarbonate diffuser
One-component hinged gear tray incorporating EdgeLED light guide and driver
Easy installation
Highly energy efficient EdgeLED optical system
Life span of up to 30,000 hours
Smooth external edges for vandal resistance and easy cleaning
Flush fit to fixing surface ensures vandal resistance
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 20 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Prismatic |
Diffuser Colour | Clear |
Light Output Colour | White |
Width | 300 mm |
Depth | 88 mm |
Diameter | 300mm |
IP Rating | IP65 |
Dimensions | 300 x 88 mm |
EU Energy Efficiency Rating | A |
Lamp Shape | Round |
Standards Met | CE |
Series | Columbus |
Case Material | Polycarbonate |