- RS Stock No.:
- 827-6381
- Mfr. Part No.:
- AQUALED 2 M 230 V 840
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 827-6381
- Mfr. Part No.:
- AQUALED 2 M 230 V 840
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Osram AQUALED 2 M Recessed LED Ground Floor Light IP67
The OSRAM AQUALED 2 S is a robust LED outdoor and indoor spotlight, with a polycarbonate body. This walkover LED light comes with a decorative V4A stainless steel head ring. The beam angle of the recessed floor luminaire is 100°. The OSRAM AQUALED 2 S is IP67 rated, it features integrated electrical ballast (ECG) and emits a very homogenous light. Ideal applications of the AQUALED 2 S are in orientation lighting, indoor and outdoor ground lighting, pedestrian areas, parks, streets and squares.
Excellent price/performance ratio
Very homogenous light
Wattage 2.8 W
Robust, polycarbonate luminaire body
Decorative V4A stainless steel ring
Diffuse light distribution
Beam angle 100 degrees
Through wiring possible
Maximum load 1,000 kg
Impact resistance IK08
Very homogenous light
Wattage 2.8 W
Robust, polycarbonate luminaire body
Decorative V4A stainless steel ring
Diffuse light distribution
Beam angle 100 degrees
Through wiring possible
Maximum load 1,000 kg
Impact resistance IK08
Ground Lights and Up Lighting
Specifications
Attribute | Value |
---|---|
Type | Drum Lamp |
Shape | Round |
Wattage | 2.8 W |
Voltage Rating | 220 → 240 V |
Lamp Type | LED |
Light Output Colour | Blue |
Series | AQUALED |
Length | 127 mm |
Diameter | 100mm |
IP Rating | IP67 |
Operating Temperature Range | 0 → +40°C |
Minimum Operating Temperature | 0°C |
Case Material | Polycarbonate |
EU Energy Efficiency Rating | A |
Maximum Operating Temperature | +40°C |
Lamp Shape | Round |