- RS Stock No.:
- 827-2739
- Mfr. Part No.:
- 0 604 77
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 827-2739
- Mfr. Part No.:
- 0 604 77
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legrand Weatherproof Vandal Resistant Bulkhead IP 55
Metal/glass bulkhead lights. For industrial exterior or interior use.
For 55 W halogen, 17 W compact fluorescent or 8 W LED lamps
With colourless glass diffuser
Earth terminal
Operating temperature range: -30°C to +35°C
With colourless glass diffuser
Earth terminal
Operating temperature range: -30°C to +35°C
Daylight Lighting Controllers
These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Oval |
Wattage | 75 W |
Lamp Type | Incandescent |
Lamp Supplied | Yes |
Diffuser Colour | Colourless |
Length | 192 mm |
Width | 120 mm |
Depth | 122 mm |
Dimensions | 192 x 120 x 122 mm |
IP Rating | IP55 |
Lamp Shape | Oval |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +35°C |
Operating Temperature Range | -30 → +35°C |