- RS Stock No.:
- 820-3049
- Mfr. Part No.:
- 910503910010
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 820-3049
- Mfr. Part No.:
- 910503910010
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips CoreLine LED Wall-mounted IP65 Luminaire
The Philips CoreLine Wall-mount round luminaire provides quality of light and substantial energy and maintenance savings. The new Philips CoreLine Wall-mount range of LED products can be used to replace conventional Wall-mounted compact fluorescent lamps. The process of installing and maintaining these Round luminaire is really easy.
Colour temperature 4000 K
IP65 rated Dust protected and Jet-proof
Simple and direct replacement from CFL Luminaires
Energy savings of up to 60% compared to conventional CFL luminaires
Three times longer life than CFL
IP65 rated Dust protected and Jet-proof
Simple and direct replacement from CFL Luminaires
Energy savings of up to 60% compared to conventional CFL luminaires
Three times longer life than CFL
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Round |
Wattage | 24 W |
Voltage Rating | 220 → 240 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Colour | White |
Light Output Colour | White |
Depth | 120 mm |
Dimensions | 344 x 120 mm |
Diameter | 344mm |
IP Rating | IP65 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +35°C |
Operating Temperature Range | -20 → +35°C |
Lamp Shape | Round |
Case Material | Composite |