- RS Stock No.:
- 338-9564
- Mfr. Part No.:
- MSP422
- Brand:
- Mobrey
Discontinued product
Alternative
Delta-Mobrey Rosemount 3100 Series Level Transmitter Ultrasonic Level Sensor, 4-20mA Output, Top Mount, Glass Filled
$1,354.46
Each
RS Stock No.: 892-9757
- RS Stock No.:
- 338-9564
- Mfr. Part No.:
- MSP422
- Brand:
- Mobrey
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Device Type | Level Transmitter |
Mounting Type | Top Mount |
Switch Output | 4-20mA |
Body Material | Glass Filled Nylon |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Maximum Current | 20 mA |
Maximum Pressure | 3bar |