Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body
- RS Stock No.:
- 889-1343
- Mfr. Part No.:
- DL10-10
- Brand:
- Flowline
Discontinued product
- RS Stock No.:
- 889-1343
- Mfr. Part No.:
- DL10-10
- Brand:
- Flowline
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Flowline EchoPod DL10 Ultrasonic Level Sensor
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid.
Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter
Features and Benefits
Note
Compatible with Various Flowline product ranges such as DataLoop, DataView, DataPoint & Commander
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic Level Transmitter |
Mounting Type | Vertical |
Body Material | Polycarbonate |
Cable Length | 1.2m |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 24V |
Maximum Current | 20 mA |
Maximum Pressure | 30psi |
Gasket Material | Viton |
Series | EchoPod |
Standards Met | CE, cFMus, RoHS Compliant |