Rosemount 3490 Series Level Controller - Panel Mount, 115 [arrow/] 230 V ac 1 Current, Voltage Input 1 x 4 - 20mA + 5 x
- RS Stock No.:
- 892-9340
- Mfr. Part No.:
- 3493L1P7I1
- Brand:
- Rosemount
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,336.54
(exc. GST)
$5,870.19
(inc. GST)
Units | Per unit |
1 + | $5,336.54 |
- RS Stock No.:
- 892-9340
- Mfr. Part No.:
- 3493L1P7I1
- Brand:
- Rosemount
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
3490 Series Controller
Available either for wall or panel mounting, Rosemount's 3490 series control units are designed for use with any 4-20mA or HART protocol level or flow transmitter. Easy to understand menus and a 'programming wizard' function make programming easy while password protection protect from accidental or unauthorised changes.
Features & Benefits
Tough weatherproof wall mount enclosure for internal and external mounting
Accepts 4–20 mA or HART inputs.
Compatible with HART 5, 6, and 7 Transmitters
Five voltage-free SPDT relays for alarm and control duties
Supports two voltage-free contact closure inputs
4–20 mA 12-bit isolated current output proportional to calculated value
Bright local display of measured value and input/output status
Pre-programmed tank shapes, flow algorithms, and control routines simplify configuration.
A 20-point strapping table facility is provided for non-standard applications
Real-time clock for energy saving routines, pump efficiency calculations, and date/time stamping of data logging
Accepts 4–20 mA or HART inputs.
Compatible with HART 5, 6, and 7 Transmitters
Five voltage-free SPDT relays for alarm and control duties
Supports two voltage-free contact closure inputs
4–20 mA 12-bit isolated current output proportional to calculated value
Bright local display of measured value and input/output status
Pre-programmed tank shapes, flow algorithms, and control routines simplify configuration.
A 20-point strapping table facility is provided for non-standard applications
Real-time clock for energy saving routines, pump efficiency calculations, and date/time stamping of data logging
Specifications
Attribute | Value |
---|---|
Number of Inputs | 1 |
Mounting Style | Panel Mount |
Probe Voltage | 230/115Vac selectable |
Supply Voltage | 115 V ac, 230 V ac |
Overall Length | 144.8mm |
Overall Width | 74.7mm |
Overall Depth | 173mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Series | 3490 |
Number of Outputs | 1 |
IP Rating | IP40 |
Isolation Voltage | 500V dc |
Input Type | Current, Voltage |
Output Type | 1 x 4 - 20mA + 5 x Relay Outputs |
Current Rating | 200 (Fuse) mA, 4 → 20 mA |
Related links
- Siemens Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc 2
- Siemens LUT400 Series Ultrasonic Level Controller - Panel Mount...
- Vega VEGAMET 841 Series Level Controller - Wall Mount, 100 → 230 V...
- RS PRO Ultrasonic Level Sensor Threaded, ABS/PVC Body
- Assemtech Level Controller -, 12 V dc 1
- WIKA IL-10 Series Level Sensor Level Probe Cable Mount ATEX, IECEx-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor Panel Mount, PC Body
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensors Surface...