Osram LF-2CONN CONNECTSYSTEM IP67 LP 10X5 Connection LED Cable for LINEARlight Flex LED Module, 180mm
- RS Stock No.:
- 134-8590
- Mfr. Part No.:
- LF-2CONN CONNECTSYSTEM IP67 LP 10X5
- Brand:
- Osram
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 5)
$43.698
(exc. GST)
$48.068
(inc. GST)
Units | Per unit | Per Bag* |
5 - 5 | $43.698 | $218.49 |
10 - 15 | $42.71 | $213.55 |
20 + | $41.952 | $209.76 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-8590
- Mfr. Part No.:
- LF-2CONN CONNECTSYSTEM IP67 LP 10X5
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM SLIMCONNECT System
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over time with added reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Strip Accessories
Specifications
Attribute | Value |
---|---|
Function | Connection |
For Use With | LINEARlight Flex LED Module |
Length | 180mm |
Connector Genders | Female |
Conductor Size | 22AWG |
Connector A Angle | Straight |
Cable Type | Round |
Number of Conductors | 1 |
Sheath Colour | White |
Series | LF-2CONN |
Related links
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- Ledil LED Array Mount LENA for CLL04x LED, CLU-044 LED
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- Bivar 4.6mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED