- RS Stock No.:
- 134-8587
- Mfr. Part No.:
- FX-SC08-G2-CT2PF-0500
- Brand:
- Osram
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-8587
- Mfr. Part No.:
- FX-SC08-G2-CT2PF-0500
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
OSRAM SLIMCONNECT System
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over time with added reliability.
LED Light Strip Accessories
Specifications
Attribute | Value |
---|---|
Function | Power Feeder |
For Use With | LINEARlight Flex LED Module |
Length | 508mm |
Connector Genders | Female |
Conductor Size | 22AWG |
Number of Conductors | 1 |
Series | FX-SC08 |
Connector A Angle | Straight |