- RS Stock No.:
- 136-9929
- Mfr. Part No.:
- gen4-4DCAPE-43T
- Brand:
- 4D Systems
Available for back order.
Added
Price (ex. GST) Each
$99.73
(exc. GST)
$109.70
(inc. GST)
Units | Per unit |
1 - 4 | $99.73 |
5 - 9 | $97.92 |
10 + | $96.79 |
- RS Stock No.:
- 136-9929
- Mfr. Part No.:
- gen4-4DCAPE-43T
- Brand:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
gen4 4DCAPE LCD Display Modules with Resistive Touch for BeagleBone Black
The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.
The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.
This variant of the 4DCAPE LCD Display Module range features resistive touch and incorporates the Microchip AR1021 controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I²C.
The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.
This variant of the 4DCAPE LCD Display Module range features resistive touch and incorporates the Microchip AR1021 controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I²C.
Features
Simple to implement LCD Display with touch for BeagleBone Black
480 x 272 (4.3) or 800 x 480 (5.0 and 7.0) resolution
Resistive touch
EEPROM CAPE ID selection via DIP switch
4 x 4.0 mm mounting holes
CE and RoHS compliant
480 x 272 (4.3) or 800 x 480 (5.0 and 7.0) resolution
Resistive touch
EEPROM CAPE ID selection via DIP switch
4 x 4.0 mm mounting holes
CE and RoHS compliant
Kit Contents
1 x gen4 4DCAPE LCD Module
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable
Note
The gen4 4DCAPE LCD Display Modules are compatible with the BeagleBone Black only
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4D Systems gen4 LCD Display Modules
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Interface Type | UART |
Resolution | 480 x 272pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 95 x 54mm |
Supply Voltage | 5 V |
Touch Screen Type | Resistive |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 127.6 x 69.3 x 7.9mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 400cd/m² |
Contrast Ratio | 500:1 |
Series | gen4 |
Viewing Area Width | 95.04mm |
Viewing Area Height | 53.86mm |
Voltage Rating | 5V dc |
Operating Temperature Range | -20 → +70°C |
Standards Met | CE |
Width | 69.3mm |
Current Rating | 600mA |
Depth | 7.9mm |
Height | 7.9mm |
Related links
- LCD Colour Displays
- Displaytech DT018ATFT TFT LCD Colour Display 128 x 160pixels
- RS PRO TFT LCD Colour Display, 80 x 160pixels
- Ampire LCD Colour Displays
- 4D Systems gen4-FT812-43T TFT LCD Colour Display / Touch Screen...
- MikroElektronika MIKROE-2518 LCD Colour Display, 2 x 16pixels
- 4D Systems 4DCAPE-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- Displaytech LCD Colour Displays