- RS Stock No.:
- 136-9925
- Mfr. Part No.:
- SK-gen4-IoD-28T
- Brand:
- 4D Systems
- RS Stock No.:
- 136-9925
- Mfr. Part No.:
- SK-gen4-IoD-28T
- Brand:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
gen4-IoD WiFi LCD Display Starter Kit with Resistive Touch
The gen4-IoD (Internet of Displays) series from 4D Systems is a range of WiFi enabled touchscreen LCD displays that provide a compact and easy to integrate solution for human-machine interface (HMI) applications.
The processing and WiFi capability is provided by the Espressif ESP8266 SoC. The ESP8266 can utilise the on-board ceramic chip antenna, or an external antenna via a U.FL connector if desired.
The design of the gen4 series makes integrating an HMI display into a final product easy. The display module features a 10-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module, as the display circuitry fits comfortably within the mounting base to maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4-IoD displays are programmed using the intuitive Workshop4, 4D Systems IDE that provides multiple development environments and an extensive library of graphics and touch functions. Alternatively the Arduino IDE can also be used.
The processing and WiFi capability is provided by the Espressif ESP8266 SoC. The ESP8266 can utilise the on-board ceramic chip antenna, or an external antenna via a U.FL connector if desired.
The design of the gen4 series makes integrating an HMI display into a final product easy. The display module features a 10-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module, as the display circuitry fits comfortably within the mounting base to maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4-IoD displays are programmed using the intuitive Workshop4, 4D Systems IDE that provides multiple development environments and an extensive library of graphics and touch functions. Alternatively the Arduino IDE can also be used.
Features
Powered by the Espressif ESP8266 SoC
320 x 240 resolution with RGB 65k true to life colours
Built-in WiFi connectivity
802.11 b/g/n/e/i support
4-wire resistive touch
4 Mbit (512 kb) of flash memory for user application code and data
128 kb of SRAM of which 80 kb is available for the user
10-pin FFC connection for all signals, power, communication and programming
On-board microSD connector for multimedia storage and data logging
4.0 V to 5.5 V operation (single supply)
CE, REACH and RoHS compliant
320 x 240 resolution with RGB 65k true to life colours
Built-in WiFi connectivity
802.11 b/g/n/e/i support
4-wire resistive touch
4 Mbit (512 kb) of flash memory for user application code and data
128 kb of SRAM of which 80 kb is available for the user
10-pin FFC connection for all signals, power, communication and programming
On-board microSD connector for multimedia storage and data logging
4.0 V to 5.5 V operation (single supply)
CE, REACH and RoHS compliant
Kit Contents
1 x gen4-IoD LCD Display Module
1 x gen4-IoD Programming Adaptor
1 x 10-way FFC Cable
1 x 4 GB Industrial microSD Card
1 x gen4-IoD Programming Adaptor
1 x 10-way FFC Cable
1 x 4 GB Industrial microSD Card
Note
Kits that do not include a microSD card are available; see 4D Systems parts gen4-IoD-24T, gen4-IoD-28T and gen4-IoD-32T.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4D Systems gen4 LCD Display Modules
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.8in |
Interface Type | UART |
Resolution | 240 x 320pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 43 x 58mm |
Supply Voltage | 5 V |
Touch Screen Type | Resistive |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 87.3 x 52.1 x 7.3mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 140cd/m² |
Viewing Area Height | 57.6mm |
Contrast Ratio | 250:1 |
Depth | 7.3mm |
Standards Met | CE |
Number of Colours | 65,536 |
Operating Temperature Range | -20 → +70°C |
Height | 7.3mm |
Viewing Area Width | 43.2mm |
Series | gen4 |
Current Rating | 200mA |
Voltage Rating | 5V dc |
Width | 52.1mm |
Related links
- LCD Colour Displays
- Displaytech DT018ATFT TFT LCD Colour Display 128 x 160pixels
- RS PRO TFT LCD Colour Display, 80 x 160pixels
- Displaytech INT043BTFT TFT LCD Colour Display 480 x 272pixels
- Ampire LCD Colour Displays
- Midas MDT0400EIS-MIPI LCD Colour Display 480 x 480pixels
- MikroElektronika MIKROE-2518 LCD Colour Display, 2 x 16pixels
- Displaytech LCD Colour Displays