- RS Stock No.:
- 127-1559
- Mfr. Part No.:
- 1436-09-000
- Brand:
- Global Laser
Discontinued product
- RS Stock No.:
- 127-1559
- Mfr. Part No.:
- 1436-09-000
- Brand:
- Global Laser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Survelase Maxi Long Range Targeting Laser
The Global Laser Survelase Maxi targeting laser utilises a custom designed achromatic lens arrangement which allows the laser to produce a small spot size over a wide range of working distances. The laser features TTL modulation and a high level of bore sighting accuracy, and allows user adjustable focusing. The Survelase Maxi is suitable for a wide range of applications where a small spot at a longer distance is required, e.g. in positioning, targeting, alignment and surveying applications.
High visibility 635nm red LED laser module
Available in 1mW, 5mW and 13mW output power ratings
17mm diameter x 70mm long housing
Highly accurate beam to casing alignment
High bore sight accuracy < 1mRad
5V TTL PWM modulation
Electrically isolated case
Reverse polarity protected
Available in 1mW, 5mW and 13mW output power ratings
17mm diameter x 70mm long housing
Highly accurate beam to casing alignment
High bore sight accuracy < 1mRad
5V TTL PWM modulation
Electrically isolated case
Reverse polarity protected
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product data sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
Specifications
Attribute | Value |
---|---|
Laser Type | Modulating |
Laser Colour | Red |
Emission Pattern | Dot |
Laser Wavelength | 635nm |
Optical Output Power | 5mW |
Control Type | PWM |
Laser Class | 3R |
Series | Survelase |