- RS Stock No.:
- 127-1553
- Mfr. Part No.:
- 1421-79-000
- Brand:
- Global Laser
- RS Stock No.:
- 127-1553
- Mfr. Part No.:
- 1421-79-000
- Brand:
- Global Laser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Acculase LC & PWM Red Laser Modules
The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it quick and easy to get the lasers up-and-running. Two methods of output intensity control are available: LC types use a linear analogue control voltage whilst the PWM types use a digital control input to vary the duty cycle. Typical applications for the Acculase laser modules include graphics displays, alignment systems, medical applications and telemetry.
High efficiency 635 or 650nm red LED laser module
High pointing accuracy < 1mRad
Fitted lens provides circular/elliptical beam
Internal driver circuitry
0 – 1V Linear input control voltage (LC types)
5V TTL PWM input (PWM types)
Electrically isolated case
Reverse polarity protected
High pointing accuracy < 1mRad
Fitted lens provides circular/elliptical beam
Internal driver circuitry
0 – 1V Linear input control voltage (LC types)
5V TTL PWM input (PWM types)
Electrically isolated case
Reverse polarity protected
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
Specifications
Attribute | Value |
---|---|
Laser Type | Modulating |
Laser Colour | Red |
Emission Pattern | Dot |
Laser Wavelength | 660nm |
Optical Output Power | 20mW |
Laser Class | 3B |
Control Type | PWM |
Series | Acculase |
Related links
- Laser Levels
- Global Laser Laser Lyte & Laser Lyte Flex Laser Laser Power Supply
- Global Laser N Type 2.4 → 6 V dc, 60mA Laser Diode Driver
- OPTIBELT Alignment Laser - Laser Class 1M
- Global Laser 19mm Laser Laser Mount
- Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA...
- Global Laser Laser Lyte Flex Laser Laser Mount
- Global Laser GuideLine 2 Laser Laser Mount