- RS Stock No.:
- 126-0964
- Mfr. Part No.:
- L2G+ Pro Kit
- Brand:
- Leica
Discontinued product
- RS Stock No.:
- 126-0964
- Mfr. Part No.:
- L2G+ Pro Kit
- Brand:
- Leica
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Leica Cross Line Laser Level
The Leica Lino L2G+ cross line laser projects highly visible lines at right angles to one another. This new laser uses the latest green laser technology making the lines more visible and clear. Plain and simple, this laser makes it easier for you to see your reference line. Even with this new technology, you can still get 7 hours out of one set of batteries.
Features & Benefits
Best-in-class laser line visibility
Projects clear, crisp laser lines
Horizontal, vertical and cross lines
Accuracy ±1.5 mm @ 5 m
180° horizontal fan angle
7 hours working time with only one set of batteries
Handy portable tripod Leica TRI 70
Premium rechargeable NiMH batteries with charger
Robust and functional Leica hard case
Best-in-class laser line visibility
Projects clear, crisp laser lines
Horizontal, vertical and cross lines
Accuracy ±1.5 mm @ 5 m
180° horizontal fan angle
7 hours working time with only one set of batteries
Handy portable tripod Leica TRI 70
Premium rechargeable NiMH batteries with charger
Robust and functional Leica hard case
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±1.5mm |
Working Environment | Indoor |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Colour | Green |
Laser Wavelength | 515-520nm |
Power Source | Battery |
Dimensions | 117.8 x 130.7 x 75.4mm |
Weight | 370g |
Line Accuracy | ±1.5mm |
Height | 75.4mm |
Length | 117.8mm |
Width | 130.7mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |