- RS Stock No.:
- 702-7526
- Brand:
- RS PRO
450 In AU stock for next working day delivery
1080 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.09
(exc. GST)
$6.70
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $6.09 | $60.90 |
50 - 90 | $6.016 | $60.16 |
100 - 390 | $5.904 | $59.04 |
400 - 1990 | $5.776 | $57.76 |
2000 + | $4.754 | $47.54 |
*price indicative |
- RS Stock No.:
- 702-7526
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knurled Torque Knobs
Suitable for a wide range of applications including fabrication and maintenance.
Male Knobs:
Zinc plated steel inserts
Features & Benefits
- Zinc-plated steel threaded stud
- Duroplast plastic body
- Knurled edges for improved grip
Applications
As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.
- Fabrication
- Audio equipment
- Visual equipment
- Maintenance
Specifications
Attribute | Value |
---|---|
Thread | M4 |
Thread Diameter | 4mm |
Thread Length | 20mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 18mm |
Insert Material | Steel |
Colour | Black |
Related links
- AVK Plain 7.87mm diameter 6.75mm Depth 7.75mm
- RS PRO Black Knurled Clamping Knob Unthreaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- Elesa 8252 Black Glass Fibre Reinforced Polyamide Wing Knob Threaded Hole
- RS PRO Silver Ball Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- Elesa 69811 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 6331 Black Polyamide Based Technopolymer Round Knob Threaded...