- RS Stock No.:
- 290-4291
- Mfr. Part No.:
- 70013
- Brand:
- Elesa
- RS Stock No.:
- 290-4291
- Mfr. Part No.:
- 70013
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 26mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Hole |
Knob Diameter | 63mm |
Insert Material | Brass |
Colour | Black |
Related links
- Kontakt Chemie 400 ml Aerosol Electrical Contact Cleaner for...
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 70027 Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Unthreaded Hole
- Elesa 166493 Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Silver Multiple Lobes Clamping Knob Threaded Hole
- Elesa 166476 Black Multiple Lobes Clamping Knob Threaded Hole