- RS Stock No.:
- 799-9124
- Mfr. Part No.:
- 5SM6021-1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 799-9124
- Mfr. Part No.:
- 5SM6021-1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Siemens Arc Fault Detection 5SM Series
Siemens arc fault detection devices can be used in different combinations with MCBs or RCBOs.
These devices detect arcing faults caused by serial faults, loose contacts or as a result of insulation faults that enable contact between phase conductors or between phase and protective conductors.
They therefore offer effective protection against fires started by electrical faults.
Thanks to their special detection logic, these arc fault detectin decvices are able to distinguish between normal operational interference signals and hazardous arcing faults.
These devices detect arcing faults caused by serial faults, loose contacts or as a result of insulation faults that enable contact between phase conductors or between phase and protective conductors.
They therefore offer effective protection against fires started by electrical faults.
Thanks to their special detection logic, these arc fault detectin decvices are able to distinguish between normal operational interference signals and hazardous arcing faults.
Industrial Circuit Protection
Specifications
Attribute | Value |
---|---|
Mounting Style | DIN Rail |
Length | 95mm |
Width | 52.5mm |
Depth | 75.3mm |
Dimensions | 95 x 52.5 x 75.3mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +45°C |
Operating Temperature Range | -25 → +45 °C |