- RS Stock No.:
- 701-8724
- Mfr. Part No.:
- OVR T2 3N 15 275 P
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 701-8724
- Mfr. Part No.:
- OVR T2 3N 15 275 P
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ABB OVR Series
These surge protection devices are recommended for locations having a high exposure to lightning, for example, light entrances to buildings protected by lightning rods or powered by aerial lines. These products are installed at the entrance of the installation (such as the main distribution board).
Simple DIN rail mounting
IP20 Protection
Operating temperature range: -40°C → +80°C
IP20 Protection
Operating temperature range: -40°C → +80°C
Industrial Circuit Protection
Specifications
Attribute | Value |
---|---|
Maximum Surge Current | 15kA |
Electrical Phase | 3 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 5kA |
Length | 70mm |
Width | 85mm |
Depth | 63mm |
Dimensions | 70 x 85 x 63mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |