- RS Stock No.:
- 123-2427
- Brand:
- RS PRO
27 In AU stock for next working day delivery
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.71
(exc. GST)
$147.08
(inc. GST)
Units | Per unit |
1 - 9 | $133.71 |
10 - 24 | $131.89 |
25 - 49 | $128.42 |
50 - 249 | $124.36 |
250 + | $102.36 |
- RS Stock No.:
- 123-2427
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 22 mm Stainless Steel LED Indicator
RS Pro 22 mm stainless steel LED indicators offer premium performance & design to your installation without the price. The range comes equipped with matching body & lens within keeping of the look of the indicator. Constructed from a stainless steel bezel, offering a hard-wearing and sturdy product.
The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments. Applications include all types of industrial automation but are especially suited for catering, food processing, transportation, marine, materials handling, and barrier controls.
The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments. Applications include all types of industrial automation but are especially suited for catering, food processing, transportation, marine, materials handling, and barrier controls.
Features and Benefits
Chamfer low profile bezel.
Marine grade 316L stainless steel.
Full epoxy sealing.
Daylight readable.
Crisp super bright LED indication for instant status recognition.
Available in a wide variety of colours.
AC & DC options available.
Frontal sealing & epoxy fully sealed units available.
Chamfer low profile bezel.
Marine grade 316L stainless steel.
Full epoxy sealing.
Daylight readable.
Crisp super bright LED indication for instant status recognition.
Available in a wide variety of colours.
AC & DC options available.
Frontal sealing & epoxy fully sealed units available.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 40mA |
Length | 24.5mm |
Related links
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size,...