- RS Stock No.:
- 123-2424
- Brand:
- RS PRO
96 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$121.44
(exc. GST)
$133.58
(inc. GST)
Units | Per unit |
1 - 9 | $121.44 |
10 - 24 | $115.36 |
25 - 49 | $109.60 |
50 - 249 | $104.12 |
250 + | $98.92 |
- RS Stock No.:
- 123-2424
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 24 V dc, 22 mm Mounting Hole Size, Lead Wires Termination, IP67
With a bright LED (light-emitting diode) light, this 22 mm RS PRO 24 V dc indicator will provide a clear signal in dark conditions. You'll find this type of device in industrial settings, including the food processing, transportation and marine industries.
The pack consists of an LED bulb with an 18 mm red epoxy lens and a stainless steel bezel that sits flush. The light intensity is 467 mcd (millicandela) (prominent) and 800 (flush). It's 24.5 mm long with lead wire terminations. There's a fixing nut and spring washer for easy installation. Designed for durability, the LED bulb has a long life with minimal energy consumption and can be read in daylight.
This red indicator pack is an RS PRO branded product, which means it's been tested by leading engineers for consistency and durability. The main body has been sealed to ingress protection of IP67, so it's water and dirt-proof.
The pack consists of an LED bulb with an 18 mm red epoxy lens and a stainless steel bezel that sits flush. The light intensity is 467 mcd (millicandela) (prominent) and 800 (flush). It's 24.5 mm long with lead wire terminations. There's a fixing nut and spring washer for easy installation. Designed for durability, the LED bulb has a long life with minimal energy consumption and can be read in daylight.
This red indicator pack is an RS PRO branded product, which means it's been tested by leading engineers for consistency and durability. The main body has been sealed to ingress protection of IP67, so it's water and dirt-proof.
Features and Benefits
Voltage of 24 V dc
Red indicator light
22mm mounting hole
LED (light-emitting diode)
Lamp size of 18 mm
Lead wire termination
IP67 so dirt- and water-resistant
Flush bezel
Metallic (stainless steel)
Current rating of 40 mA
Intensity of 465 mcd (millicandela) when prominent and 800 mcd when flush
Length of 24.5 mm
Red indicator light
22mm mounting hole
LED (light-emitting diode)
Lamp size of 18 mm
Lead wire termination
IP67 so dirt- and water-resistant
Flush bezel
Metallic (stainless steel)
Current rating of 40 mA
Intensity of 465 mcd (millicandela) when prominent and 800 mcd when flush
Length of 24.5 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 40mA |
Length | 24.5mm |
Related links
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size,...
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- EAO 82 Series Green 24V dc IP65, IP67
- CML Innovative Technologies 1954XX54 Series Panel Mount Indicator...