- RS Stock No.:
- 796-0117
- Brand:
- RS PRO
139 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.09
(exc. GST)
$45.20
(inc. GST)
Units | Per unit |
1 - 4 | $41.09 |
5 + | $33.83 |
- RS Stock No.:
- 796-0117
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
This RS PRO infrared heat lamp is made for environments in need of an outdoor heating or industrial drying solution. It's designed to give off a reduced glare to the eyes, meaning that it's also suitable for domestic use.
The economical infrared lamp works by converting electrical energy into radiant heat without any energy losses. It's dimmable, so the lamp output and temperature control can be adjusted using a compatible power regulator.
The lamp is easy to install or remove, as it comes with simple-to-use push-in ends. It's also designed for universal orientation, so it works in most mounting positions. You'll commonly find it used in both domestic and commercial environments, including restaurants, churches and sports halls.
The economical infrared lamp works by converting electrical energy into radiant heat without any energy losses. It's dimmable, so the lamp output and temperature control can be adjusted using a compatible power regulator.
The lamp is easy to install or remove, as it comes with simple-to-use push-in ends. It's also designed for universal orientation, so it works in most mounting positions. You'll commonly find it used in both domestic and commercial environments, including restaurants, churches and sports halls.
Features and Benefits
- Dimensions of 10 (diameter) x 118 mm (length)
- R7S lamp base
- Red lamp finish
- Life hours of 5000 h
- Voltage rating of 230 V
- Wattage of 300 W
Specifications
Attribute | Value |
---|---|
Wattage | 300 W |
Lamp Base | R7S |
Voltage Rating | 230 V |
Length | 118 mm |
Diameter | 10mm |
Lamp Finish | Red |
Life Hours | 5000h |
Related links
- RS PRO 100 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
- RS PRO 300 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 150 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 300 mm Hacksaw
- RS PRO 300 mm Hacksaw, 24 TPI