- RS Stock No.:
- 796-0088
- Brand:
- RS PRO
- RS Stock No.:
- 796-0088
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Jacketed Infrared Linear Lamps
Jacketed infrared lamps are used for heating in many applications such as catering heated counters, and process drying applications which require instant shortwave heat patterns. The outer jacket offers protection against splashes and debris which will cause the lamp to fail quicker than normal. They are available in a range of lengths from 118 to 350mm.
These IR lamps are simple, effective, reliable,and economical to run. They are also dimmable and therefore can be temperature controlled via a power regulator (not supplied).
These IR lamps are simple, effective, reliable,and economical to run. They are also dimmable and therefore can be temperature controlled via a power regulator (not supplied).
Virtually instant radiant heat after power-on.
Economical to operate
Suitable for universal mounting orientations
Economical to operate
Suitable for universal mounting orientations
Note
Care must be taken not to touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also ensure the lamp is fitted correctly in its lamp holder.
RS PRO Infrared Lamp/IR Lamp
Need is the mother of innovation, pushing innovators and creators to make life easier for us all. The heat was and is an essential key player in any industry processing. In today's world, we might be struggling to find a product which does not encounter infrared heat as this trend is successfully growing. The high demand for using intelligent heat systems makes IR Lamps (known as Infrared Lamp) a desirable emitter for many heating applications. The entire spectrum of IR optimum light provides high resilience to impact breaks, splashed food liquids and protect food during preparation against ingress. Their high efficiency and safety are exceptional, especially when comparing to standard non-jacketed lamps. The infrared radiation is widespread in Light Therapy or Red-Light Therapy to release the pain, but the power of heat goes much further than this. The Infrared Lamp is a solution being used in canteens, schools, supermarkets, restaurants or hospitals to serve as an energy light source to keep the food warm. Heat Lamp comes in a range of hard glass infrared heat bulb, screw-in lamps, double-ended or linear lamps for heater fittings to provide a clean and efficient heat source.
We are proudly introducing our own branded RS PRO Jacketed Infrared Linear Lamp suitable for universal mounting orientations. Our Infrared Lamp is a simple, but reliable and economical bulb to run the drying process for applications requiring an instant shortwave heat patterns. The outer jacket offers protection against splashes and debris. The IR Heat Lamp has an instant radiant heat after the power is on. As this manufactured from quartz 19 mm diameter, they convert the electrical power into heat, meaning you are not wasting any energy.
Even though these Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.
We are proudly introducing our own branded RS PRO Jacketed Infrared Linear Lamp suitable for universal mounting orientations. Our Infrared Lamp is a simple, but reliable and economical bulb to run the drying process for applications requiring an instant shortwave heat patterns. The outer jacket offers protection against splashes and debris. The IR Heat Lamp has an instant radiant heat after the power is on. As this manufactured from quartz 19 mm diameter, they convert the electrical power into heat, meaning you are not wasting any energy.
Even though these Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.
Features and Benefits
- Life hours of approximately 8000
- Process heating used for these Infrared Linear Lamps makes them desirable in many applications
- The outer jacket protects against splashes and debris
- IR is a practical, reliable and economical to run your business or support your domestic environment
- Virtually instant radiant heat after the power is on
- The voltage rating of 230 V
- The IR Lamp finish is clear with a length of 118 mm
- Fitted with R7s round caps to each end
Applications
These Infrared Linear Light Bulbs correlate with applications where the heat is mandatory to perform, particularly in:
- Space heaters
- Drying processes
- Thermoforming
- Shrink packaging
- Vulcanizing and curing rubber
- Laminating
- Sealing and electrostatic copy equipment
- Food heaters
Frequently asked questions
How many hours does a Heat Lamp last?
The average hour's life for Infrared Heat Lamp oscillates around 2000.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
The average hour's life for Infrared Heat Lamp oscillates around 2000.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Specifications
Attribute | Value |
---|---|
Wattage | 300 W |
Lamp Base | R7S |
Voltage Rating | 230 V |
Length | 118 mm |
Diameter | 19mm |
Lamp Finish | Clear |
Life Hours | 8000h |
Related links
- RS PRO 100 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
- RS PRO 300 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 300 mm Hacksaw
- RS PRO 300 mm Hacksaw, 24 TPI