- RS Stock No.:
- 364-2297
- Mfr. Part No.:
- 1590WC
- Brand:
- Hammond
- RS Stock No.:
- 364-2297
- Mfr. Part No.:
- 1590WC
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Hammond 1590 Watertight Diecast Aluminium Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Features and Benefits:
Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
Vibra finished for a smooth surface with no sharp edges
Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Screws use neoprene 'O' rings (included)
Designed to meet IP65
Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
Vibra finished for a smooth surface with no sharp edges
Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Screws use neoprene 'O' rings (included)
Designed to meet IP65
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
4 cover screws
4 cover screws
Note
Replacement Lid screws 6-32 UNC x " clear with o-ring.
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 119.5 mm |
External Height | 56.5 mm |
External Width | 94 mm |
External Dimensions | 119.5 x 94 x 56.5mm |
Range | 1590 |
IP Rating | IP65 |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Number Of Knockouts | 0 |
Weight | 280g |
Gasket Material | Silicone |
Explosion Proof | No |
Related links
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1444 Series Natural Aluminium Enclosure 305 x 254 x 76mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Flanged...
- Hammond 1444 Series Natural Aluminium Enclosure 432 x 254 x 102mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Flanged...