- RS Stock No.:
- 134-6631
- Mfr. Part No.:
- SR3 (100V)
- Brand:
- Figaro
Discontinued product
- RS Stock No.:
- 134-6631
- Mfr. Part No.:
- SR3 (100V)
- Brand:
- Figaro
Technical data sheets
Legislation and Compliance
Product Details
Bench Top Gas Sensor Test Chamber
A compact bench-top test chamber from Figaro for use in the evaluation and testing of gas sensors. Test gases of various concentrations can be used without an additional gas supply control system and the unit has a built-in fan to ensure uniformity of gas concentration throughout the test chamber. When used with the Figaro SR-D1A test unit the chamber is suitable for use with Figaro 8-series and 26-series gas sensors as well as various pre-calibrated sensor modules.
Available in both 220V & 110V versions
Power consumption approx. 10W
Ideal for quick testing of gas sensors
Easy control of test gas concentration
Simple construction and easy operation
Internal volume 5.4 litres
Power consumption approx. 10W
Ideal for quick testing of gas sensors
Easy control of test gas concentration
Simple construction and easy operation
Internal volume 5.4 litres
Test Chambers