Better World
Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, SPDT, 270 mA @ 250 V dc, 3 A @
- RS Stock No.:
- 537-5292
- Mfr. Part No.:
- XPEB310
- Brand:
- Schneider Electric
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$504.58
(exc. GST)
$555.04
(inc. GST)
Units | Per unit |
1 + | $504.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 537-5292
- Mfr. Part No.:
- XPEB310
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
XPE Plastic Footswitches
Plastic housed footswitches, with or without protective guard cover. The guarded cover types are strongly recommended in high risk areas where accidental starting of the machine, either by human action or falling objects can occur. Footswitches featuring 2-step contact operation are ideal for applications involving 2 speed machines. The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm). The trigger mechanism types enable locking of the pedal in rest position, positive action is required before the pedal can be depressed.
Features & Benefits
Available with or without trigger mechanism in 1 or 2 step configurations
Large surface area of pedal assures stability of foot and operator comfort
High and wide protective cover accommodates both large size and safety boots
Can be fixed to the floor or on a support for improved stability
Blue IP66 plastic housing
Large surface area of pedal assures stability of foot and operator comfort
High and wide protective cover accommodates both large size and safety boots
Can be fixed to the floor or on a support for improved stability
Blue IP66 plastic housing
Approvals
UL/CSA
Schneider Electric Plastic Foot Switch - Harmony XPE - XPEB310
Forming part of the Harmony XPE range, the XPEB310 plastic foot switch is ideally suited for issuing a safety "start" instruction for potentially dangerous machines.
Features & Benefits
- The foot switch has a trigger mechanism (toe plate) that enables locking of the foot pedal in the rest (released) position
- Comprised of a strong and long-lasting plastic material, created and designed for light-duty applications and simple machines (dosing, marking, benching, punching machines and much more)
- Customers may hear of this product being referred to by its "short name" - XPEB
- This type of foot switch is provided with a cover
- The foot switch is without a trigger mechanism
- Aesthetically pleasing blue colour, giving a modern and sleek finish
- Has mechanical durability up to10000000 cycles
- 1 step contact operation
Industrial Duty Footswitches
A range of robust footswitches suited for industrial environments issuing start and normal stop instructions to many types of machines. They allow the operator greater freedom of movement.
Specifications
Attribute | Value |
---|---|
Series | Harmony XPEA |
Contact Configuration | NO/NC |
Switch Operation | Momentary On-Off |
Case Material | Plastic |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 270 mA @ 250 V dc, 3 A @ 240 V ac |
Switch Environment | Industrial Duty |
IP Rating | IP66 |
Guard Cover | Yes |
Better World Product | Yes |
Colour | Blue |
Better World Verification | Green Premium |
Dimensions | L282 x H154 x W141mm |
Width | 141mm |
Length | 282mm |
Related links
- Foot Switch Contact Block for Foot Switch
- RS PRO Foot Switch Bellows for Foot Switch
- Foot Switch Guard Cover for FS-81 Series Foot Switches
- RS PRO Foot Switch Bellows for IPX7 Plastic Foot Switch
- Foot Switch Guard Cover for Foot Switch
- ABB Foot Switch Foot Switch - 690V Contact Voltage
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Lovato Foot Switch Momentary Foot Switch - Plastic Case Material...