- RS Stock No.:
- 453-003
- Mfr. Part No.:
- 01890525010
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 453-003
- Mfr. Part No.:
- 01890525010
- Brand:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SES - SM Cable Ties
The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.
Suitable for various applications
Quick-fastening pins save time during installation.
Operating temperature -40°C to +60°C
Made with nylon 12
UV-resistant.
Standard: NFC 20-540
Quick-fastening pins save time during installation.
Operating temperature -40°C to +60°C
Made with nylon 12
UV-resistant.
Standard: NFC 20-540
Features & Benefits
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Momentary On-Off |
Contact Current Rating | 6 A @ 250 V ac |