RS PRO Light Duty Momentary Foot Switch - Zinc Case Material, SP-CO, 10 A @ 250 V ac Contact Current, 250V Contact
- RS Stock No.:
- 116-704
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.66
(exc. GST)
$141.53
(inc. GST)
Units | Per unit |
1 - 4 | $128.66 |
5 + | $124.81 |
- RS Stock No.:
- 116-704
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Executive Foot Switch
Contact rating 10A 125-250Vac momentary
Two function rocker action foot switch
Gray die-cast cover with non-skid base pad
Rated to IP20
Two function rocker action foot switch
Gray die-cast cover with non-skid base pad
Rated to IP20
Standards
EN 60529
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP-CO |
Switch Operation | Momentary |
Case Material | Zinc |
Contact Voltage Rating AC | 250V |
Contact Current Rating | 10 A @ 250 V ac |
Switch Environment | Light Duty |
IP Rating | IP20 |
Colour | Grey |
Width | 108.38mm |
Length | 123.29mm |
Dimensions | 123.29 x 108.38 x 108.38mm |
Height | 108.38mm |
Related links
- STEGO Door Interlock Push Button Switch CO 10 A @ 250 V ac IP20,...
- RS PRO Foot Switch Bellows for Foot Switch
- Foot Switch Guard Cover for Foot Switch
- RS PRO Medium Duty Momentary Foot Switch - Plastic Case Material...
- RS PRO Light Duty Momentary Foot Switch - Chrome Plated Zinc Case...
- Telemecanique Sensors Heavy Duty Series Limit Switch 600V ac Max, 10A Max
- RS PRO Light Duty Momentary Foot Switch - Steel Case Material 10 A...
- RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case...