RS PRO Light Duty Momentary Foot Switch - Polymer Case Material, SPST, 5 A @ 28 V dc Contact Current, 125V Contact
- RS Stock No.:
- 116-697
- Brand:
- RS PRO
Price (ex. GST) Each
$425.03
(exc. GST)
$467.53
(inc. GST)
3 In AU stock for next working day delivery
12 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 5 | $425.03 |
6 - 29 | $417.93 |
30 + | $343.97 |
- RS Stock No.:
- 116-697
- Brand:
- RS PRO
Related links
- RS PRO Light Duty Momentary Foot Switch - Polymer Case Material 15...
- RS PRO Light Duty Momentary Foot Switch - Polymer Case Material 15...
- RS PRO Medium Duty Momentary Foot Switch - Die Cast Zinc Case...
- RS PRO Light Duty Momentary Foot Switch - Steel Case Material 10 A...
- RS PRO Light Duty Momentary Foot Switch - Stainless Steel Case...
- RS PRO Light Duty Latching Foot Switch - Polymer Case Material 12...
- RS PRO Momentary Foot Switch - Cast Iron Case Material 20 A...
- RS PRO Momentary Foot Switch - Cast Iron Case Material 20 A...