- RS Stock No.:
- 914-4601
- Mfr. Part No.:
- 2CDE601101R2004 EPD24-TB-101-4A
- Brand:
- ABB
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$392.29
(exc. GST)
$431.52
(inc. GST)
Units | Per unit |
1 + | $392.29 |
- RS Stock No.:
- 914-4601
- Mfr. Part No.:
- 2CDE601101R2004 EPD24-TB-101-4A
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPD24 Series Electronic Protection Device
ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.
Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars
Specifications
Attribute | Value |
---|---|
Series | EPD24 |
Current Rating | 4A |
Rated DC Voltage | 24V |
Mounting Style | DIN Rail Mount |
Related links
- ABB Electronic Circuit Breaker 2A 24V EPD24, DIN Rail Mount
- ABB Electronic Circuit Breaker 0.5A 24V EPD24, DIN Rail Mount
- ABB Electronic Circuit Breaker 10A 24V EPD24, DIN Rail Mount
- ABB Electronic Circuit Breaker 3A 24V EPD24, DIN Rail Mount
- ABB EPD24 Busbar
- ABB Electronic Circuit Breaker 12A 24V EPD24, DIN Rail Mount
- ETA REX12 Electronic Circuit breaker 4A 24V REX12D-T, DIN Rail Mount
- ETA REX12 Electronic Circuit breaker 4A 24V REX12-T, DIN Rail Mount