- RS Stock No.:
- 498-3353
- Mfr. Part No.:
- 13957
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$189.73
(exc. GST)
$208.70
(inc. GST)
Units | Per unit |
1 - 4 | $189.73 |
5 - 9 | $187.73 |
10 + | $185.97 |
- RS Stock No.:
- 498-3353
- Mfr. Part No.:
- 13957
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Schneider Electric Modular Mini Enclosure For Switchgear, 4 Ways, 63A - Kaedra Series - 13957
Choose this modular enclosure from Schneider Electric to protect industrial sockets and command devices. It's compatible with miniature circuit breakers and residual current breakers from Schneider Electric's Acti9 range and can accommodate up to four modules. The plastic enclosure is water-resistant so it's on hand to protect your installations in demanding conditions. You can adapt this versatile unit to suit both vertical and horizontal installations, so it's a versatile choice. The unit is quick and simple to mount on a DIN rail and includes an optional keylock feature for enhanced security.
Features & Benefits
Includes one marking kit and one terminal block support for added convenience
Fire-resistant up to +750°C for improved workplace safety
IP65 (ingress protection) rated enclosure is completely dust-tight and protected against low-pressure water jets
Double insulation against electrical shock to reduce the risk of injury to operators
Fire-resistant up to +750°C for improved workplace safety
IP65 (ingress protection) rated enclosure is completely dust-tight and protected against low-pressure water jets
Double insulation against electrical shock to reduce the risk of injury to operators
Applications
Packaging and storage facilities
Assembly lines
Automotive industry
Printing industry
Assembly lines
Automotive industry
Printing industry
Can this enclosure be used in below-freezing temperatures?
Yes, this enclosure can be used in sub-zero conditions both indoors and outdoors, thanks to its wide operating temperature range of -25°C to +60°C.
Specifications
Attribute | Value |
---|---|
Number of Outgoing Ways | 4 |
Maximum Current | 63 A |
Range | Kaedra |
Lockable | Yes |