- RS Stock No.:
- 877-2132
- Mfr. Part No.:
- NDS-06-V
- Brand:
- APEM
1110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.998
(exc. GST)
$3.298
(inc. GST)
Units | Per unit | Per Bag* |
5 - 5 | $2.998 | $14.99 |
10 - 10 | $2.922 | $14.61 |
15 + | $2.882 | $14.41 |
*price indicative |
- RS Stock No.:
- 877-2132
- Mfr. Part No.:
- NDS-06-V
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |
Related links
- APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 6 Way Through Hole DIP Switch 6PST, Recessed Actuator
- APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 6 Way Through Hole DIP Switch 6PST Top Side Lever Actuator
- APEM 6 Way Through Hole DIP Switch SPST
- APEM 6 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 6 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator