- RS Stock No.:
- 756-1347
- Mfr. Part No.:
- ADE08A04
- Brand:
- TE Connectivity
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.59 | $12.95 |
250 + | $2.524 | $12.62 |
*price indicative |
- RS Stock No.:
- 756-1347
- Mfr. Part No.:
- ADE08A04
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Extended Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Related links
- DIP & SIP Switches
- C & K 2 Way Through Hole DIP Switch DPDT, Extended Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch Slide Actuator
- Rotary Encoded DIP Switches
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Extended...
- TE Connectivity 2 Way Surface Mount DIP Switch Slide Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 2 Way Through Hole DIP Switch SPST, Extended Slide Actuator