- RS Stock No.:
- 639-3049
- Mfr. Part No.:
- ADE0804
- Brand:
- TE Connectivity
263 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.65
(exc. GST)
$2.91
(inc. GST)
Units | Per unit |
1 - 4 | $2.65 |
5 + | $2.59 |
- RS Stock No.:
- 639-3049
- Mfr. Part No.:
- ADE0804
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | 8P |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Related links
- APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
- TE Connectivity 4 Way Through Hole DIP Switch 4PST
- TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
- ERG Through Hole DIP Switch SPST
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- Omron 8 Way Surface Mount DIP Switch 8P
- TE Connectivity 6 Way Through Hole DIP Switch SPST