- RS Stock No.:
- 321-111
- Mfr. Part No.:
- ED57384
- Brand:
- ERG
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$25.73
(exc. GST)
$28.30
(inc. GST)
Units | Per unit |
1 - 49 | $25.73 |
50 - 99 | $25.41 |
100 + | $24.96 |
- RS Stock No.:
- 321-111
- Mfr. Part No.:
- ED57384
- Brand:
- ERG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lateral Operating Switches
Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
7777
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | DPDT |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 1 A@ 100 V |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +100°C |