- RS Stock No.:
- 208-355
- Mfr. Part No.:
- 1600C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 208-355
- Mfr. Part No.:
- 1600C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Data Bus Isolator, Murata Power
From Murata Power Solutions, this range of data bus isolators conform to an industry standard footprint.
Designed to provide transformer coupling between ring interface circuits and medium interface cabling in IEEE
802.5 Token Ring interface applications, these data bus isolators are capable of working at data rates of 1 to 16 Mbps.
Designed to provide transformer coupling between ring interface circuits and medium interface cabling in IEEE
802.5 Token Ring interface applications, these data bus isolators are capable of working at data rates of 1 to 16 Mbps.
Specifications
Attribute | Value |
---|---|
Isolation Voltage | 500 V rms |
Rise Time | 10ns |
Number of Pins | 16 |
Mounting Type | Through Hole |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Length | 22.5mm |
Depth | 5.8mm |
Width | 6.86mm |