- RS Stock No.:
- 692-6967
- Mfr. Part No.:
- FTE2CV
- Brand:
- APEM
- RS Stock No.:
- 692-6967
- Mfr. Part No.:
- FTE2CV
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Horizontal Detector Switches
Operating force, 50gf max (DIP), 40gf max (SMT)
Stroke 2.0mm (DIP),2.15mm (SMT)
RoHS and lead free solderable
Stroke 2.0mm (DIP),2.15mm (SMT)
RoHS and lead free solderable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Mounting Type | Surface Mount |
Actuator Type | Plunger |
Contact Current Rating | 1 mA @ 10 V dc |
Contact Material | Silver Plated |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |